Bergquist BG400754 Pk10 SIL-pad 900-s TO220 (no Holes)
Image Representative of Range

Bergquist BG400754 Pk10 SIL-pad 900-s TO220 (no Holes)

Extended range
Order Code:

38-1003

Brand: Bergquist MPN: BG400754
Qty Unit Price (Ex VAT)
1+ £2.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
182 in stock, despatched same dayContact us for additional stock

A high performance thermally conductive material for applications requiring high thermal conductivity, the pads can be applied to either the heatsink or the device and are specifically designed for low mounting pressure applications, clip-mount pads have no fixing holes, .


  • Sil-Pad 900S low-pressure insulating material
  • Pink colour
  • 0.009in thick
  • 1.6W/m-K thermal conductivity
  • Temperature range -60°C to +180°C
  • 5500V breakdown voltage
  • 1300psi tensile strength
  • 0.2°C/W thermal resistance
  • TO-220
  • 19.05mm long
  • 12.7mm wide
  • Supplied in pack of 10
Breakdown Voltage 5500V
Material Silicone / fiberglass
Package/Case TO-220
Temperature Range -60 to +180°C
Thermal Conductivity 1.6W/m-K
Thermal Resistance 0.2°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot