Bergquist SP400-0.009-AC-54 SIL-Pad 400 Adhesive Pads TO220 (Pack of 22)

Order Code:

38-0428

Brand: Bergquist MPN: SP400-0.009-AC-54

Discontinued


Bergquist Sil-Pad 400 TO-220 Adhesive Pads (Pack of 22) designed to replace grease and mica for power applications and is ideal for reducing assembly time and maintaining cleanliness in production environments. Consists of a glass fibre sheet coated with a thermally conductive silicon elastomer.


  • Grey colour
  • 0.007in thick
  • 0.9W/m-K thermal conductivity
  • -60°C to +180°C
  • 3500Vac breakdown voltage
  • Silicone/fibreglass material
  • 3000PSI tensile strength
  • 0.4°C/W thermal resistance
  • 19.05mm long, 12.7mm wide
  • With adhesive backing
Breakdown Voltage 3500V
Material Silicone / fiberglass
Package/Case TO-220
Temperature Range -60 to +180°C
Thermal Conductivity 0.9W/m-K
Thermal Resistance 0.4°C/W

Reviews


Be the first to submit a review

Trustpilot