Bergquist SPK6-0.006-00-54 Pk10 SIL-pad K6 Thermal Pads TO220

Order Code:

38-0375

Brand: Bergquist MPN: SPK6-0.006-00-54

Discontinued


These thermal pads from Bergquist are designed to resist puncturing due to burrs or high pressures when mounting semiconductor devices to heatsinks. Constructed from Kapton and a thermally conductive elastomer coating loaded with aluminium oxide/boron nitride applied to both sides, K6 couples high dielectric strength with a no grease, no mess method of assembly.


  • Blue green colour
  • Size 19.05 x 12.7mm
  • Thickness 0.006in
  • 1.1W/m-K Thermal conductivity
  • Suitable to fit TO-220
  • Supplied in packs of 10
Breakdown Voltage 6000V
Material Silicone / Kapton
Package/Case TO-220
Temperature Range -60 to +180°C
Thermal Conductivity 1.1W/m-K
Thermal Resistance 0.3°C/W

Reviews


Be the first to submit a review

Trustpilot