Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-151 Adjusting Screwdriver 85 x 3.0mm

Standard range
Order Code:  

49-8348

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-151 Copy to clipboard EAN-13: 4250838500739
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
59 available to back orderBack-order availability date - 06/11/2024

This screwdriver from Bernstein is ideal for carrying out those fine adjustments required to make electrical or electronic appliances run smoothly. This screwdriver is made from a high quality insulated plastic which is both hard and flexible.


  • Overall length 85mm
  • Blade length 40mm
  • Blade width 3mm
  • Suitable for all adjustment work requiring a ground tip
  • Blade tips made from specially formulated hard plastic giving exceptional strength
  • Manufacturer's part 1-151
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 85mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot