Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-155 Adjusting Screwdriver 175 x 3.5mm

Order Code:  

49-8352

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-155 Copy to clipboard EAN-13: 4250838500777
  • Country of Origin: Germany
 Report an error

Discontinued

This screwdriver from Bernstein is ideal for carrying out those fine adjustments required to make electrical or electronic appliances run smoothly. This screwdriver is made from a high quality insulated plastic which is both hard and flexible.


  • Overall length 175mm
  • Blade length 130mm
  • Blade width 3.5mm
  • Suitable for all adjustment work requiring a ground tip
  • Blade tips made from specially formulated hard plastic giving exceptional strength
  • Manufacturer's part 1-155
Blade Length 130mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot