Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-157 Adjusting Screwdriver 225 x 3.0mm

Order Code:  

49-8354

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-157 Copy to clipboard EAN-13: 4250838500791
  • Country of Origin: Germany
 Report an error

Discontinued

This screwdriver from Bernstein is ideal for carrying out those fine adjustments required to make electrical or electronic appliances run smoothly. This screwdriver is made from a high quality insulated plastic which is both hard and flexible.


  • Overall length 225mm
  • Blade length 180mm
  • Blade width 3mm
  • Suitable for all adjustment work requiring a ground tip
  • Blade tips made from specially formulated hard plastic giving exceptional strength
  • Manufacturer's part 1-157
Blade Length 180mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 225mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot