Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-738 Hard Plastic Blade (Bit) 1.5 x 0.5mm

Order Code:  

49-8370

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-738 Copy to clipboard EAN-13: 4250838500951
  • Country of Origin: Germany
 Report an error

Discontinued

Interchangeable blade made from hard plastic from Bernstein, suitable for use with adjusting screwdrivers.


  • Blade tip 1.5 x 0.5mm
  • Length 32mm
  • Manufacturer's part 1-738
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Slotted
Tip Size 1.5 x 0.5mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot