Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-750 Ceramic Adjusting Screwdrivers 13 Piece Set

Order Code:  

49-8372

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-750 Copy to clipboard EAN-13: 4250838500975
  • Country of Origin: Germany
 Report an error

Discontinued

This handy set from Bernstein includes 12 ceramic adjusting screwdriver bits plus a double-ended handle, supplied in a hard box with a hinged lid.


  • Selection of slotted, cross blade and hex bits included
  • Blade length 32mm
  • Manufacturer's part 1-750

Set includes the following bits: Slotted 0.9 x 0.3mm, 1.3 x 0.3mm, 1.5 x 0.3mm, 1.8 x 0.3mm, 1.95 x 0.35mm, 2.5 x 0.7mm, 3 x 0.3mm; hex 1.95mm AF, 2.45mm AF; Phillips sizes 00 and 0; crossblade 2.4 x 0.8mm.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot