Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-751 Ceramic Blade (Bit) 0.90 x 0.30mm

Order Code:  

49-8373

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-751 Copy to clipboard EAN-13: 4250838500982
  • Country of Origin: Germany
 Report an error

Discontinued

This high-grade slotted ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 0.9 x 0.3mm
  • Blade length 32mm
  • Manufacturer's part 1-751
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Slotted
Tip Size 0.9 x 0.3mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot