Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-106 VDE Side Cutters 165mm

Order Code:  

49-8894

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-106 VDE Copy to clipboard EAN-13: 4250838509367
  • Country of Origin: Germany
 Report an error

Discontinued

These VDE insulated side cutters from Bernstein have a special two-coloured insulation on the handles to ensure maximum safety at all times. These cutters have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip.


  • Length 165mm
  • Suitable for cutting steel wire up to 1.6mmØ
  • Made from polished chrome-plated steel
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Manufacturer's part 13-106 VDE
Type Side Cutters
For Use With Hard, soft wire
Length 165mm
Material Chrome plated steel

Reviews


Be the first to submit a review

Trustpilot