Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-207 VDE Telephone Pliers Straight 205mm

Order Code:  

49-8896

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-207 VDE Copy to clipboard EAN-13: 4250838509381
  • Country of Origin: Germany
 Report an error

Discontinued

These VDE insulated snipe nose telephone pliers from Bernstein have long, straight jaws and a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip.


  • Made from polished chrome-plated steel
  • Cutting edge suitable for hard wire up to 1.6mmØ
  • Serrated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 205mm
  • Manufacturer's part 13-207 VDE
Jaw Capacity N/A
Overall Length 205mm
Plier Style Telephone pliers

Reviews


Be the first to submit a review

Trustpilot