Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-516 VDE Flat Nose Pliers 165mm

Order Code:  

49-8899

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-516 VDE Copy to clipboard EAN-13: 4250838509411
  • Country of Origin: Germany
 Report an error

Discontinued

These VDE insulated flat nose pliers from Bernstein have a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip.


  • Made from polished chrome-plated steel
  • Long, flat serrated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 165mm
  • Manufacturer's part 13-516 VDE
Jaw Capacity N/A
Overall Length 165mm
Plier Style Flat nose

Reviews


Be the first to submit a review

Trustpilot