Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-906 VDE Side Cutters 160mm

Standard range
Order Code:  

49-8903

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-906 VDE Copy to clipboard EAN-13: 4250838509459
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

These 160mm VDE side cutters from Bernstein are made from special steel and have safety insulated handles.


  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Can cut steel wire up to 1.6mmØ
  • Overall length 160mm
  • Manufacturer's part 13-906 VDE
Type Side Cutters
For Use With Hard, soft wire
Length 460mm
Material Chrome plated steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot