Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-918 VDE Telephone Pliers Bent 200mm

Order Code:  

49-8908

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-918 VDE Copy to clipboard EAN-13: 4250838509503
  • Country of Origin: Germany
 Report an error

Discontinued

These snipe nose VDE telephone pliers with bent jaws from Bernstein are made from special steel and have safety insulated handles.


  • Polished chrome-plated serrated jaws
  • Cutting edge suitable for hard wire up to 1.6mm Ø
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 200mm
  • Manufacturer's part 13-918 VDE
Jaw Capacity N/A
Overall Length 200mm
Plier Style Telephone pliers

Reviews


Be the first to submit a review

Trustpilot