Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-927 VDE Flat Nose Pliers 160mm

Order Code:  

49-8910

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-927 VDE Copy to clipboard EAN-13: 4250838509527
  • Country of Origin: Germany
 Report an error

Discontinued

These flat nose VDE pliers from Bernstein have safety insulated handles and long flat jaws.


  • Polished chrome-plated serrated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 160mm
  • Manufacturer's part 13-927 VDE
Jaw Capacity N/A
Overall Length 160mm
Plier Style Flat nose

Reviews


Be the first to submit a review

Trustpilot