Bernstein 13-946 VDE Wire Strippers 160mm

Order Code:

49-8914

Brand: Bernstein MPN: 13-946 VDE EAN-13: 4250838509565
  • Country of Origin: Germany

Discontinued


These safety insulated VDE wire strippers from Bernstein are suitable for use with voltages up to 1000V AC or 1500V DC. A screw enables these strippers can be adjusted to the cable size required.


  • Polished chrome-plated jaws
  • Safety insulation on grips
  • Length 160mm
  • Manufacturer's part 13-946 VDE
Type Adjustable
Capacity N/A
Material Insulated

Reviews


Be the first to submit a review

Trustpilot