Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-650 VDE VDE Screwdriver Set - 7 Piece

Standard range
Order Code:  

49-8915

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-650 VDE Copy to clipboard EAN-13: 4250838509572
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

This set of 7 VDE tools from Bernstein includes 4 slotted screwdrivers, 2 Phillips screwdrivers and a voltage tester.


  • Safe for use with work up to 1000V
  • Complies with DIN EN 60 900
  • Manufacturer's part 14-650 VDE

Set includes: Slotted screwdrivers 75 x 2.5mm, 100 x 3.5mm, 125 x 5.5mm and 150 x 6.5mm; Phillips screwdrivers size 0 and 1; voltage tester 150 to 250V.
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot