Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-653 VDE Screwdriver 100 x 4.0mm

Standard range
Order Code:  

49-9272

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-653 VDE Copy to clipboard EAN-13: 4250838509602
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back orderBack-order availability date - 06/11/2024

This 100 x 4mmVDE safety insulated slotted screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Blade length 100mm
  • Blade width 4mm
  • Overall length 200mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-653 VDE
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot