Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-654 VDE Screwdriver 125 x 5.5mm

Standard range
Order Code:  

49-9273

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-654 VDE Copy to clipboard EAN-13: 4250838509619
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
4 available to back orderBack-order availability date - 06/11/2024

This 125 x 5.5mmVDE safety insulated slotted screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Blade length 125mm
  • Blade width 5.5 mm
  • Overall length 232mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-654 VDE
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 232mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot