Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-658 VDE Screwdriver 175 x 8.0mm

Order Code:  

49-9275

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-658 VDE Copy to clipboard EAN-13: 4250838509633
  • Country of Origin: Germany
 Report an error

Discontinued

This 175 x 8mmVDE safety insulated slotted screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Blade length 175mm
  • Blade width 8mm
  • Overall length 296mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-658 VDE
Blade Length 175mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 296mm
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved Yes

Reviews


Be the first to submit a review

Trustpilot