Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-682 VDE Cross-Recess Screwdriver PH Size 1 Blade Length 80mm

Order Code:  

49-9342

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-682 VDE Copy to clipboard EAN-13: 4250838509657
  • Country of Origin: Germany
 Report an error

Discontinued

This VDE safety insulated cross-recess screwdriver from Bernstein has a Phillips PH size 1 blade.


  • Blade length 80mm
  • Blade diameter 4.5mm
  • Overall length 187mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-682 VDE
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 187mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes

Reviews


Be the first to submit a review

Trustpilot