Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 15-501 VDE Cable Shear

Standard range
Order Code:  

49-8921

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 15-501 VDE Copy to clipboard EAN-13: 4250838509725
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £51.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

This VDE cable shear from Bernstein is made from special forged steel with two-coloured multilayered insulated handles and is suitable for cutting copper and aluminium cables.


  • Readjustable joint
  • Maximum cutting range 20mm diameter
  • Length 210mm
  • Complies with IEC 60900:2004
  • Manufacturer's part 15-501 VDE
Blade Length N/A
Material Forged steel
Overall Length 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot