Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 15-521 VDE Cable Knife

Extended range
Order Code:  

49-8923

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 15-521 VDE Copy to clipboard EAN-13: 4250838509749
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Available to back orderBack order, lead time 5 weeks

This cable knife from Bernstein has a shock-resistant plastic handle and offers VDE protection up to 1000V.


  • Straight blade
  • Blade length 50mm
  • Overall length 180mm
  • Manufacturer's part 15-521 VDE
Type Cable knife
Length 180mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot