Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-444 VDE Socket 1/2" 13.0mm

Order Code:  

49-8932

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-444 VDE Copy to clipboard EAN-13: 4250838509923
  • Country of Origin: Germany
 Report an error

Discontinued

Chrome vanadium 13mm hexagonal VDE socket from Bernstein for use with nuts with a ½in square drive.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-444 VDE
Type VDE
Material Chrome Vanadium Steel
Size 13mm

Reviews


Be the first to submit a review

Trustpilot