Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-472 VDE Reversible ratchet 3/8"

Order Code:  

49-8940

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-472 VDE Copy to clipboard EAN-13: 4250838510073
  • Country of Origin: Germany
 Report an error

Discontinued

This reversible ratchet from Bernstein has a ⅜in drive and is so simple to use. Fixing and removal of inserts can be effected by pushing the button while the direction of operation can be changed by reversing the lever.


  • Two-colour mulitlayered insulation
  • VDE protected up to 1000V
  • Length 200mm
  • DIN 7449, IEC 60900:2004
  • Manufacturer's part 16-472 VDE

Type VDE reversible ratchet
Capacity N/A
Drive 3/8in
For Use With N/A
Length 200mm
Width N/A

Reviews


Be the first to submit a review

Trustpilot