Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-476 VDE Extension 1/2" 125mm

Order Code:  

49-8943

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-476 VDE Copy to clipboard EAN-13: 4250838510103
  • Country of Origin: Germany
 Report an error

Discontinued

Rigid 125mm VDE safety tool extension from Bernstein for use with ½in square drives.


  • With locking device
  • Two-colour multilayered insulation to 1000V
  • DIN 7434, IEC 60900: 2004
  • Manufacturer's part 16-476 VDE
Drive 1/2in
Length 125mm

Reviews


Be the first to submit a review

Trustpilot