Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-478 VDE Extension 3/8" 125mm

Order Code:  

49-8945

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-478 VDE Copy to clipboard EAN-13: 4250838510127
  • Country of Origin: Germany
 Report an error

Discontinued

Rigid 125mm VDE safety tool extension from Bernstein for use with ⅜in square drives.


  • Length 125mm
  • With locking device
  • Two-colour multilayered insulation to 1000V
  • DIN 7434, IEC 60900: 2004
  • Manufacturer's part 16-478 VDE
Drive 3/8in
Length 125mm

Reviews


Be the first to submit a review

Trustpilot