Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-489 VDE Sockets 3/8" 14.0mm

Order Code:  

49-8955

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-489 VDE Copy to clipboard EAN-13: 4250838510226
  • Country of Origin: Germany
 Report an error

Discontinued

Chrome vanadium 14mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 14mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-489 VDE
Type Hexagon socket
Material Chrome Vanadium Steel
Size 14mm

Reviews


Be the first to submit a review

Trustpilot