Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-537 VDE Single-Ended Ring Wrench 12.0mm

Order Code:  

49-8989

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-537 VDE Copy to clipboard EAN-13: 4250838510561
  • Country of Origin: Germany
 Report an error

Discontinued

High-quality single-ended 12mm ring wrench from Bernstein offering VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-537 VDE
Type VDE
Length N/A
Material Chrome Vanadium Steel
Quantity 1
Wrench size 12mm

Reviews


Be the first to submit a review

Trustpilot