Bernstein 16-561 VDE Sockets 3/8" 5.0mm

Order Code:

49-9390

Brand: Bernstein MPN: 16-561 VDE EAN-13: 4250838510738
  • Country of Origin: Germany

Discontinued


Chrome vanadium 5mm VDE socket driver from Bernstein with a 3/8in square drive for use with nuts, screws and other fixings with a hexagonal recess.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-561 VDE
Type Hex bit
Material Chrome Vanadium Steel
Size 5mm

Reviews


Be the first to submit a review

Trustpilot