Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 2-155 Claw-Type Gripper 120mm

Order Code:  

49-8412

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 2-155 Copy to clipboard EAN-13: 4250838501514
  • Country of Origin: Taiwan
 Report an error

Discontinued

This spring operated gripper from Bernstein has three hardened wire claws and is ideal for locating and picking up small lightweight components.


  • Maximum opening 12mm
  • Clip for easy carrying
  • Length 120mm
  • Manufacturer's part 2-155
Type Gripper
Length 120mm

Reviews


Be the first to submit a review

Trustpilot