Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 3-0641 Electronics Side Cutters 130mm

Standard range
Order Code:  

49-8543

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3-0641 Copy to clipboard EAN-13: 4250838503563
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in stock, despatched same dayAdditional quantity lead time 5 weeks

These electronics side cutters from Bernstein are suitable for cutting copper wire up to 1mm diameter.


  • Burnished steel jaws
  • Insulated handles
  • Without side face
  • With spring
  • Length 130mm
  • Manufacturer's part 3-0641
Type Side Cutters
For Use With Hard, soft wire
Length 130mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot