Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 3-0645 Stripping Side Cutters 125mm

Standard range
Order Code:  

49-8544

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3-0645 Copy to clipboard EAN-13: 4250838503570
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
47 in stock, despatched same dayAdditional quantity lead time 5 weeks

Stripping side cutters from Bernstein, suitable for stripping copper wire up to 0.8mm diameter.


  • Burnished steel jaws
  • Insulated handles
  • Without side face
  • Length 125mm
  • Manufacturer's part 3-0645
Type Side Cutters
For Use With Hard, soft wire
Length 130mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot