Easter opening times here
Bernstein 3-606-13 ESD End Cutters Without Side Face 120mm

Bernstein 3-606-13 ESD End Cutters Without Side Face 120mm

Bernstein
Order Code:

49-8479

Brand: Bernstein MPN: 3-606-13 EAN-13: 4250838502566
  • Country of Origin:

Discontinued


These special ESD end cutters from Bernstein are suitable for use with a variety of electronics projects. Made from bright polished steel with conductive black handles, these cutting pliers have angular tips and an oblique cutting edge.
  • Suitable for flush cutting soft wire up to 0.4mm Ø
  • Without side face
  • Length 120mm
  • Manufacturer's part 3-606-13
Type End cutters
For Use With Soft wire
Length 120mm
Material N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C