Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 3-901-7 ESD Side Cutters Rounded 120mm

Standard range
Order Code:  

86-1724

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3-901-7 Copy to clipboard EAN-13: 4250838503099
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

ESD mini side cutters from Bernstein with a slim, rounded head for fine work.


  • Lap joint
  • Double leaf spring
  • High quality steel, black burnished, for dazzle-free working
  • Conductive, black dip handles
  • Cutting capacity 1mm soft wire, 0.4mm hard wire
  • Length 120mm
  • Bernstein type 3-901-7
Type Side Cutters
For Use With Hard, soft wire
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Good quality budget side-cutters

Reviewed by: Dr Kerry Morris - 21 July 2015
I have used Bernstein tools before with no problems, and despite being in the budget category (to me meaning anything less than £20 a pair) they perform and last well.


Trustpilot