Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 3-905-7 ESD Top Cutters 125mm

Extended range
Order Code:  

86-1728

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3-905-7 Copy to clipboard EAN-13: 4250838503136
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 27/11/2024

Mini top cutters from Bernstein with a 3mm wide flush-cutting edge for soft wire only especially in ESD protected areas,


  • Lap joint
  • Double leaf spring
  • High quality steel, black burnished, for dazzle-free working
  • Conductive, black dip handles
  • Cutting capacity 0.8mm
  • Length 125mm
  • Bernstein type 3-905-7
Type Top cutters
For Use With Hard, soft wire
Length 125mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot