Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 3-971-15 Side Cutters TECHNICline Rounded Head 125mm Semi-flush

Order Code:  

49-8534

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 3-971-15 Copy to clipboard EAN-13: 4250838503372
  • Country of Origin: Switzerland
 Report an error

Discontinued

These side cutters from Bernstein's TECHNICline are made from high quality ball-bearing steel and are suitable for precise and efficient cutting particularly of electronic components.


  • Rounded head
  • Semi-flush finish
  • Cutting capacity Ø - 1.6mm (soft wire), 1mm (medium), 0.5mm (hard)
  • Inductive hardened cutting edges
  • Precision joint with screw for precise jaw adjustment
  • Non-reflective
  • Ergonomic two-coloured handles made from dissipative anti-slide material
  • Length 125mm
  • Manufacturer's part 3-971-15
Type Side Cutters
For Use With Hard, soft wire
Length 125mm
Material Ball-bearing steel

Reviews


Be the first to submit a review

Trustpilot