Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 33-135 INOX High-Grade Top Cutters Straight Head 110mm

Order Code:  

49-8548

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 33-135 Copy to clipboard EAN-13: 4250838503624
  • Country of Origin: Germany
 Report an error

Discontinued

These INOX top cutters from Bernstein are made from a high-grade stainless steel which is abrasionproof and very easy to clean making these tools perfect for use in antiseptic or ESD protected areas such as medical or chemical laboratories or in food production.


  • Very slim rounded head
  • Without side face
  • Flush cutting
  • Box joint construction
  • Screwed stainless double leaf spring
  • Cutting capacity 0.8mm Ø copper wire, 0.6mm Ø soft wire, 0.2mm Ø soft wire
  • Length 110mm
  • Manufacturer's part 33-135
Type Top cutters
For Use With Medical, chemical wire
Length 110mm
Material Inox

Reviews


Be the first to submit a review

Trustpilot