Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-301 Miniature Screwdriver 40 x 1.8mm

Standard range
Order Code:  

49-8570

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-301 Copy to clipboard EAN-13: 4250838504041
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.603

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
34 in stock, despatched same dayAdditional 100 due on 28/11/2024

This miniature slotted screwdriver from Bernstein will enable you to tighten and loosen the smallest screws.


  • Blade made from nickel-plated steel
  • Transparent yellow plastic handle
  • Blade length 40mm
  • Blade width 1.8mm
  • Overall length 85mm
  • Manufacturer's part 4-301
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 85mm
Tip Type Slotted
Tip Size 1.8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot