Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-311 Screwdriver For Grub Screws 80 x 2.8mm

Standard range
Order Code:  

49-8571

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-311 Copy to clipboard EAN-13: 4250838504058
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Bernstein slotted screwdriver has a narrow blade and is particularly suited to fixing and adjusting grub screws.


  • Nickel-plated chrome vanadium blade
  • Impact-resistant plastic handle
  • Blade length 80mm
  • Blade width 2.8mm
  • Overall length 140mm
  • Manufacturer's part 4-311
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 140mm
Tip Type Slotted
Tip Size 2.8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot