Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-322 Chubby Screwdriver 25 x 6.5mm

Order Code:  

49-9332

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-322 Copy to clipboard EAN-13: 4250838504072
  • Country of Origin: Germany
 Report an error

Discontinued

This chubby slotted screwdriver from Bernstein has a nickel-plated chrome vanadium blade and an impact-resistant transparent plastic handle.


  • Blade length 25mm
  • Blade width 6.5mm
  • Overall length 80mm
  • Manufacturer's part 4-322
Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 80mm
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot