Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-351 Offset Screwdriver 100 x 5.0mm

Order Code:  

49-9276

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-351 Copy to clipboard EAN-13: 4250838504133
  • Country of Origin: Germany
 Report an error

Discontinued

Offset screwdriverfrom Bernstein made from nickel-plated chrome vanadium with a plastic handle.


  • Overall length 100mm
  • Blade width 5mm
  • Blade diameter 4.5mm
  • Manufacturer's part 4-351
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 100mm
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot