Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-523 Electrician´s Screwdriver EUROline-Power 100 x 4.0mm

Order Code:  

49-9339

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-523 Copy to clipboard EAN-13: 4250838504584
  • Country of Origin: Germany
 Report an error

Discontinued

This 100 x 4mm Bernstein EUROline-Power electrician's screwdriver has a chrome vanadium slotted blade and ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 100mm
  • Blade width 4mm
  • Blade diameter 0.8mm
  • Overall length 175mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-523
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot