Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-652 Cross-Recess Screwdriver Size 1 80mm

Order Code:  

49-8623

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-652 Copy to clipboard EAN-13: 4250838504966
  • Country of Origin: Germany
 Report an error

Discontinued

Cross-recess ESD screwdriver from Bernstein with Phillips size 1 blade and conductive black plastic handle.


  • Blade length 80mm
  • Blade diameter 4.5mm
  • Overall length 172mm
  • Impact-resistant square pattern handle
  • Matt chrome-plated hardened chrome vanadium blade with black tip
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 4-652
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 172mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot