Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-960 Interchangeable Screwdriver Set With ESD-Handle - 11 Piece

Order Code:  

49-8632

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-960 Copy to clipboard EAN-13: 4250838505178
  • Country of Origin: Germany
 Report an error

Discontinued

This handy set of double-ended interchangeable screwdrivers from Bernstein is equipped with an ESD handle with a brass clamping sleeve, suitable for 4mm hexagon blades. This set includes 10 mixed blades supplied in a practical tool roll which is made from conductive material.


  • Hexagonal hardened chrome vanadium blades, matt chrome plated with black tips
  • Manufacturer's part 4-960

Set includes the following blades: 2 slotted 1.5/3mm, 2/4mm; 2 Phillips PH 000/PH 00, PH 0/PH 1; 2 Tri Wing/Four Wing TW1/FW1, TW2/FW2; 4 TORX T3/T4, T5/T6, T7L/T8L, T9L/T10L (L = with bore hole).
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot