Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 5-007 Component Tweezers 140mm Nickel-Plated

Standard range
Order Code:  

49-8634

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5-007 Copy to clipboard EAN-13: 4250838505192
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
21 available to back orderBack-order availability date - 06/11/2024

These electronic component tweezers from Bernstein have semi-circular jaws and are ideal for the insertion and removal of horizontal components.


  • Made from nickel-plated steel
  • Jaws 5mm wide
  • Length 140mm
  • Manufacturer's part 5-007
Length 140mm
Tweezer Body Material Nickel plated steel
Tweezer Tip Material Nickel plated steel
Tweezer Type Component tweezers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot