Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 5-008 Component Tweezers 140mm Nickel-Plated

Order Code:  

49-8635

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5-008 Copy to clipboard EAN-13: 4250838505208
  • Country of Origin: Germany
 Report an error

Discontinued

These electronic component tweezers from Bernstein have jaws bent inwards ar right angles and are ideal for the removal of round or cube-shaped components.


  • Made from nickel-plated steel
  • Jaws 5mm wide
  • Length 140mm
  • Manufacturer's part 5-008
Length 140mm
Tweezer Body Material Nickel plated steel
Tweezer Tip Material Nickel plated steel
Tweezer Type Component tweezers

Reviews


Be the first to submit a review

Trustpilot