Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 5-060 ESD Tweezers For The SMD-Technique - 6 Piece Set

Standard range
Order Code:  

49-8653

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5-060 Copy to clipboard EAN-13: 4250838505499
  • Country of Origin: Italy
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £131.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7 available to back orderBack-order availability date - 06/11/2024

Set of 6 high precision tweezers from Bernstein with a variety of tips and ESD coating, particularly suitable for use with electrical or electronic SMD components. Supplied in a wallet made of conductive material.


  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Complies with DIN EN 61340-5-1, 61340-2-1, 61340-2-3 for work in ESD-protected areas
  • Manufacturer's part 5-060

Set includes SMD tweezers with the following tips:
Straight, sharply pointed 110mm (49-8640)
Sickle shaped, very sharply pointed 120mm (49-8647)
Flat, rounded, 2mm wide, 120mm (49-8652)
45° Angled, 2mm wide, 120mm (49-8664)
Angled, 1.6mm wide, 120mm (49-8666)
Tapering chisel, 1mm wide, 130mm (49-8678)

Length 110 / 120 / 130mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot