Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 5-535 Coax Cable Stripper For Ø 4.8 - 7.5mm

Order Code:  

49-8765

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5-535 Copy to clipboard EAN-13: 4250838506748
  • Country of Origin: Germany
 Report an error

Discontinued

This cable stripper from Bernstein is ideal for two or three level stripping of all common coaxial and flexible cables.


  • Stripping range 4.8 to 7.5mm diameter; (coaxial), 16mm² (flexible)
  • Length 110mm
  • Manufacturer's part 5-535
Type Cable stripper
Capacity 16mm
Material Coax cable

Reviews


Be the first to submit a review

Trustpilot