Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bernstein 5115 Tool Case Without Tools

Order Code:  

49-9235

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5115 Copy to clipboard EAN-13: 4250838500340
  • Country of Origin:
 Report an error

Discontinued

Bernstein service case made from impact-resistant grained plastic with a sturdy aluminium frame. Removable tool tray has 15 pockets on one side and 6 on the other, plus a section for holding documents etc. Six further pockets are included in a rotatable centre tray. The bottom tray has variable partitions to accommodate spares, accessories etc.


  • 2 key locks
  • Dimensions 470 x 340 x 170mm
  • Manufacturer's part 5115
Depth 470mm
Height 170mm
Type Briefcase
Width 340mm

Reviews


Be the first to submit a review